Blog
Avnet partners with Tianma to offer new high brightness rugged displays
Avnet Displays has teamed up with its display partner Tianma to offer a range of rugged, high brightness displays. The seven inch displays are perfect for outdoor applications that require clearly readable screens in harsh light and a wide range of temperatures. This makes them perfect for applications like fuel station displays, outdoor vending machines and kiosks, as well as smaller public information systems.
The displays adopt Tianma’s popular wide-view high contrast technology.
Full specifications:
| MODEL NAME | P0700WVF1MA00 | P0700WVF1MA10 |
|---|---|---|
| Size | 7 | 7 |
| Dimension(mm) | 10.87 × 169.8 × 109.7 mm | 8.9 × 169.8 × 109.7 mm |
| Resolution | 800*480 | 800*480 |
| Life Time | 100000 | 70000 |
| Operating Temperature Range | -30~80 | -30~80 |
| Contrast Ratio | 1000:1 | 1000:1 |
| Viewing Angle | 85/85/85/85 | 85/85/85/85 |
| Brightness(nits) | 1500 | 1000 |
| Interface | LVDS | LVDS |
Our Avnet Displays come in a range of form-factors and our display-experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Displays can propel your product innovation and get in touch today.