Solar Inverters

Vertical: Energy

Location: Europe

Volume: 70-90k units/year

Timeframe: 5 years

The photovoltaic market is experiencing rapid growth. Solar panels generate DC power, but it’s solar inverters that transform this into AC power. In addition, these inverters employ smart logic to determine precisely where, at what time, and in what quantities the power should be directed. Besides high quality requirements, the display needed to fit into our customer´s application in regard to electrical parameters and mechanical size. Our experience helped to fulfill the quality requirements. 

The Challenge

  • Display needs to fit into application
  • Pinning suitable to customer HW
  • High quality requirements

The Solution

  • Fully customized module
  • White LED BL
  • Fitting to customer’s application regarding electrical parameters and size

Display Specifications

  •  2.38” FSTN module,
  • 240 x 160 dots
  • White LED BL
Weronika Szczech

Surgical Microscope

Surgical microscope display case study featuring a 1.35″ Micro-OLED with custom microlens array design to achieve 0° CRA for every pixel.

Read More »
Weronika Szczech

Defibrillator

Defibrillator display case study featuring an 8″ TFT with high brightness, IPS, optical bonded PCAP, IK9 requirement and outdoor readability.

Read More »