Ruggedized Tablet for Security and Defense

Vertical: PRO Tools

Location: Central Europe

Volume: 750 units/year

Timeframe: 5 years

Mobile defense applications require displays that can withstand extreme temperatures, heavy vibration and strong EMI exposure. Our supplier’s rugged automotive‑grade LCM featuring integrated EMI mesh, UV‑resistant OCA and durable printing ink met every requirement. Combined with our team’s technical guidance, the customer chose to move forward with the complete solution.

The Challenge

  • Specific requirements for display parameters
  • Ensuring long‑term reliability for mobile defense environments

The Solution

  • IPS, LVDS, OT -30°C ~ +85°C
  • OCA bonded PCAP, UV protection up to 300 hrs., 1.1mm Panda glass, AGARAF
  • Mesh for EMI protection < 1 ohm
  • EETI controller (USB) working with thick gloves, water, salty water

Display Specifications

  • “TFT
  • 1280×720 pixel
  • 1000 cd/m²
Weronika Szczech

EV Charger

According to the new regulations, our customer needed to display prices and billing information. Among the 5–6 proposed solutions

Read More »