Rugged HMI

Vertical: Industrial

Location: Southern Europe

Volume: 10k units/year

Timeframe: 5 years

For an ongoing production program, our customer was seeking a 100% compatible alternative at a more competitive price point. Thanks to the supplier’s fast response, reduced NRE costs, and highly competitive pricing, we secured the business against strong competition. Discussions are already underway for an additional product size, highlighting further growth potential.

The Challenge

  • Specific requirements for display parameters
  • Fast sample needed
  • Low NRE costs

The Solution

  • IPS, LVDS
  • Custom FPC LED BL configuration
  • Custom FPC with LVDS interface
  • PCAP with thermally tempered coverlens (with UV-resistant SCA to sensor) & ceramic print

Display Specifications

  • 5” TFT, 800×480 pixel, 1000 cd/m²
  • IPS, TTL & 7” TFT , 1024×600 pixel, 1000 cd/m²