Rugged HMI

Vertical: Industrial

Location: Southern Europe

Volume: 10k units/year

Timeframe: 5 years

This design win was a great achievement to also secure the third display size within this project. The customer required a 100% compatible solution for the existing production platform while maintaining aggressive cost targets. The supplier responded quickly, minimized NRE costs, and delivered a fully compatible solution at a highly competitive price, successfully outperforming competition and winning the business.

The Challenge

  • Specific requirements for display parameters
  • Matching the target price
  • Low NRE costs

The Solution

  • IPS
  • LVDS i/f
  • Custom FPC LED BL configuration
  • Custom FPC with LVDS interface
  • PCAP with thermally tempered coverlens (with UV-resistant SCA to sensor) & ceramic print

Display Specifications

  • 10.1” TFT

  • 12800×800 pixel

  • 900 cd/m²