Infotainment Display

Industry: Automotive
Location: America
Volume: 10k units
Timeframe: 6 years

The Challenge

The customer developed a solar operated car and needed an infotainment display that fitted into their electrics and mechanics with following requirements:
– automotive requirement for temperature and readability
– dual source needed from tier 1 cell vendor
– FDP III link interface needed
– PPAP option
– assembly not in China

The Solution

We selected 2 different cells from 2 display manufacturers and managed the assembly in Taiwan.
Our mechanical and electrical customization as well as a new designed FDP LinkIII converter board led to a perfect fitting solution for the integration.
A perfect readability was achieved by optical bonding and customized cover-glass design.

The Result

The customer is independant from EOL of glass cells and scan switch these.
He has an easy-to-integrate solution for the special connections required for solar operation.
The PPAP option is available, whenever needed.

Display Specifications:

  • 15.6” FHD TFT-display, high brightness, wide operation temperature, FPD link interface
  • One version with 2 different cells
  • Optical bonding to custom cover lens and PCAP