Blog
New! 3.5” QVGA display for indoor applications
This new entry-class model belongs to the P-series and offers standard luminance of 350 cd/m2 and a typical backlight lifetime of 30kh. The operating temperature range is -20°C to +70°C, with a storage temperature of -30°C to +80°C.
However, the size is the key feature on this display. At just 3.5”, it fits into compact spaces, but the wide viewing angle means clarity isn’t compromised. QVGA also brings clear, sharp image quality that is ideal for industrial applications.
The display is without touch. However, PCAP, custom printed cover glass and different types of bonding (air gap, optical) can be provided as a customized solution.
| FEATURES: | |
|---|---|
| Size | 3.5” |
| Resolution | QVGA (320 x 240) |
| Technology | SFT (normally black) |
| Viewing angle | 88°/88°/88°/88° |
| Luminance | 350 cd/m2 |
| Contrast ratio | 800:1 (typ.) |
| Colour gamut | 60% (typ.) of NTSC colour space |
| Active area | 70.08 mm x 52.56 mm |
| Surface treatment | HC (Hard Coated) |
| Backlight driver | w/o backlight driver |
| Interface | RGB |
| Backlight lifetime | 30k h |
| Operating temperature | -20°C to +70°C |
| Storage temperature | -30°C to +80°C |
| Weight | 31g |
| UL approval | Yes |
Our Avnet Displays come in a range of form-factors and our display-experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Displays can propel your product innovation and get in touch today.