Blog
Innolux High Brightness TFT displays: designed for the great outdoors
Plenty of displays need to be able to cope with the varying demands of outdoor use – think EV chargers, construction sites, agricultural vehicles, boats and many more. Displays in these highly variable locations are not only exposed to the elements but feel the full force of heavy duty use every day. As a result, Innolux has launched a new line of high brightness TFT displays that are more than up to the challenge.
Based on the existing product range and complementing their already popular industrial line up, Innolux high brightness TFTs counter the difficulties of low-visibility and are built for endurance. They are designed to withstand extreme operational conditions, easily meeting the challenges of the great outdoors while giving users the best possible experience.
Existing and new customers can easily incorporate this new display option in their current solutions and the 21.5” and 23.8” are already in mass production for EV charging stations.
![]() |
Product No. | Brightness | Contrast | LT Backlight | Temp range | Status |
|---|---|---|---|---|---|---|
| 7" | G070ACE-LH1 | 1000 cd | 800:1 | 50Khrs | -30℃ ~85℃ | MP* |
| 10.1" | G101ICE-LH2 | >1000cd | 1000:1 | -30℃ ~80℃ | Dev** | |
| 10.4" | G104ACE-LH2 | >1200cd | 1000:1 | -30℃ ~80℃ | Dev | |
| G104XCE-LH1 | 1000cd | 1000:1 | -30℃ ~85℃ | MP | ||
| 12.1" | G121ACE-LH3 | >1200cd | 1000:1 | -30℃ ~85℃ | Dev | |
| G121XCE-LM1 | 1000 cd | 1000:1 | -30℃ ~75℃ | MP | ||
| 12.1"W | G121ICE-LH1 | 1000 cd | 1000:1 | -30℃ ~80℃ | MP | |
| 15.4" | G154ICE-LH2 | >1000cd | 1000:1 | -30℃ ~80℃ | Dev | |
| 15.6" | G156HCE-LH1 | >1200cd | 800:1 | -30℃ ~80℃ | Dev | |
| 21.5" | G215HCJ-LH1 | 1400cd | 1000:1 | -30℃ ~85℃ | Dev | |
| 23.8" | G238HCJ-LH1 | 1000cd | 1000:1 | -30℃ ~80℃ | MP | |
| G238HCJ-LH2 | >1500cd | 1000:1 | -30℃ ~80℃ | Dev |
Our Avnet Displays come in a range of form-factors and our display-experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Displays can propel your product innovation and get in touch today.