EV Chargers

Vertical: EV Charging

Location: Europe

Volume: 10k units/year

Timeframe: 5 years

The customer´s main needs focused on achieving improved optical performance and a more competitive price than the current design. They also required an outdoor-ready solution with UV & water resistance, enhanced readability, ruggedness, and an extra backlight.

The Challenge

  • Better optical performance than running design
  • Better price
  • Outdoor design in regard to UV & water resistance as well as readability
  • Ruggedness
  • Extra backlight

The Solution

  • Anti-UV optical bonding
  • PCAP
  • Thick cover glass, strengthened
  • RFID

Display Specifications

  • 4.3” TFT, 480 x 272 pixel
  • Anti-UV optical bonding
  • PCAP
  • Cover glass strengthened
Weronika Szczech

EV Charger

The customer required a 1.54″ TFT display capable of operating at temperatures up to 80°C while meeting strict

Read More »