Handheld Sonar Device

Vertical: Test & Measurement

Location: America

Volume: 2k units/year

Timeframe: 5 years

The customer asked for a sunlight and night readable display with better optical performance than the running one. They needed low power consumption and ruggedness for his handheld, battery powered underwater device.

The Challenge

  • Sunlight and night readable display
  • Better optical performance than the running one
  • Low power consumption and ruggedness for his handheld
  • Battery powered underwater device

The Solution

  • Transflective TFT 
  • Optical bonded PMMA cover lens to overcome IK08 & mechanical requirements
  • Reasonable price
  • Fast sample provided

Display Specifications

  • 5” TFT, transflective, with backlight
  • Modified backlight with thicker borders to support optical bonding
  • Optical bonded 3mm PMMA custom cover, AG, anti-UV print
Weronika Szczech

Surgical Microscope

Surgical microscope display case study featuring a 1.35″ Micro-OLED with custom microlens array design to achieve 0° CRA for every pixel.

Read More »
Weronika Szczech

Defibrillator

Defibrillator display case study featuring an 8″ TFT with high brightness, IPS, optical bonded PCAP, IK9 requirement and outdoor readability.

Read More »