A gamechanging monitor: designed for many, made only by us.

By Stefano Rosato | 16 August 2024

A gamechanger? Well, yes. In our world of displays, it can be tempting to announce every new innovation with a huge fanfare and excitement. But the 23.1″ Stretched In-Cell Monitor is genuinely going to be a huge deal for so many of our customers.

Why? One word: versatility. This is a product which has potential for so many applications and environments. It’s a product that’s been designed to meet a multitude of needs across a number of industries:

  • A sleek design is ideal for retail, where eye-catching, ultra-wide displays are essential for digital signage, advertisements, and in-store promotions.
  • Its wide viewing angle makes it ideal for transportation hubs, to display real-time information at train stations and airports.
  • Durable construction makes sense for industrial and manufacturing environments, where it can display essential data, alerts, and operational information.
  • Attractive, dynamic displays are just what guests need in hospitality and entertainment venues, where it can be used for wayfinding, event schedules, and promotional content.

But let’s talk technical. After all, that’s what you’re here for. The 23.1″ Stretched Monitor by Avnet Displays isn’t just a display; it’s a comprehensive solution. It’s a monitor with in-cell touch technology, which integrates the touch sensor directly into the LCD cell. 

Besides making the monitor slicker and more attractive, this improves the responsiveness, accuracy and precision of the touch by reducing parallax. And the lack of an additional layer reduces reflection, increases brightness and aids clarity.

Uniquely, this monitor has an aspect ratio of 12.6:1 that you won’t find anywhere else and has an integrated system which combines a powerful quad-core CPU, sufficient memory, and Android OS – guaranteeing smooth and efficient operation. The 400 cd/m2 brightness and 3000:1 contrast ratio ensure that our monitor delivers exceptional clarity and visibility, outperforming others in the same category.

Key Features
Panel Size: 23.1"
Display Ratio: 12.6:1
Resolution: 1920(V) x 158(H) at 83 PPI
Brightness: 400 cd/m2 (typical)
Contrast: 3000:1 (typical)
Viewing Angle: 89°/89°/89°/89° (typical)
Touch Screen: Optional In-Cell touch technology
Installation: Wall-mounted
Material: Metal housing for durability
Storage Temperature: -20℃ to 60℃
Working Temperature: 0℃ to 40℃
Humidity Range: 5% to 95% (storage), 10% to 85% (working)

Other articles

Feel the noise with multimodal HMI combining haptic and sound

When we touch, we like to feel. When we press our fingers against something, our brains have been conditioned to expect some kind of feedback. So, if we tap a flat screen and get nothing in return – no physical or audio response – it doesn’t feel right. Which is why we are introducing new Human-Machine Interface (HMI) solutions that combine Piezo Haptic Technology with Sound Actuators (Exciters).

Read More »

About Author

Stefano Rosato - Director, Technical Touch Technology at Avnet

Stefano Rosato is director of technical touch technology in the Display Solutions team at Avnet. Stefano helps customers solve touch challenges and supports customers through the whole design-in phase for touchscreen integration. With deep knowledge about PCAP technology, along with its design-in rules, tuning and pattern designs, Stefano is a leading expert in the touchscreen industry.Read More

Our Avnet Displays come in a range of form-factors and our display-experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Displays can propel your product innovation and get in touch today.