Outdoor security and access control

Vertical: Outdoor

Location: America

Volume: 10k units/year

Timeframe: 5 years

Our customer needed an impact-resistant display with PCAP for outdoor use in rain and snow at a budgetary price. We adapted a suitable TFT (with high volume need for another project) to the application with custom led driver, custom cover glass, tape and EETI controller. During the design phase, our Stefano helped to optimize the entire, noisy customer system / EMI environment to pass the required EMI tests and avoid issues in the field. Two different prototypes were needed.

The Challenge

  • Cost-effective solution
  • Specific requirements for outdoor display parameters
  • Two different prototypes needed

The Solution

  • Custom LED driver
  • Custom PCAP, EETI controller, 
  • AR/AF coated cover glass, UV resistant print, tape for front IP65

Display Specifications

  • 10.1“ TFT
  • 1280 x 800-pixel
  • IPS
  • Operating temp. -30°C ~ +80°C
Weronika Szczech

EV Charger

According to the new regulations, our customer needed to display prices and billing information. Among the 5–6 proposed solutions

Read More »