Payment Terminal

Vertical: Terminals

Location: Central Europe

Volume: 20k units/year

Timeframe: 6 years

The customer was looking for an improved solution for an existing product series featuring a display, cover glass, and lighting system. We replaced the laminated safety glass and achieved the required temperature and UV resistance of -30°C to +80°C without damage. The FPC was modified to fit the existing design, and a lighting system was developed for the keypad, enabling different icons in the same area to be illuminated individually. Finally, the unit successfully passed IK impact testing for the complete front assembly, including the bonded frame.

The Challenge

  • Temperature and UV resistance
  • Logo illumination without affecting key brightness
  • IK impact compliance for the complete front assembly

The Solution

  • IPS, SPI i/f, custom FPC
  • OCA bonded laminated safety glass surface >=7H
  • Different brightness of icons in the same area
  • Gap filling bonding of consigned mounting frame
  • Device tests to fulfill temperature needs

Display Specifications

  • 2.4 “TFT
  • 240 x 320 pixel,
  • 800 cd/m²