HMI for Electric Water Heater

Vertical: HVAC

Location: Southern Europe

Volume: 30k units/year

Timeframe: 6 years

After several meetings with the customer, Avnet Displays quickly provided a demo unit featuring the proposed 4.3-inch TFT display with the required resolution and viewing angle, allowing testing to start earlier than with competing solutions. The project also included additional components such as MPUs, SIM cards and IoT devices, creating a complete system solution. Combined with competitive pricing and an assembled plastic holder, the offering helped accelerate development and strengthen Avnet’s position.

The Challenge

  • Specific requirements for display parameters

The Solution

  • IPS, 24bits RGB i/f
  • OT -30/+85°C
  • Customized injection-molded plastic frame holder

Display Specifications

  • 4.3” TFT
  • 800 x 480 pixel
  • 500nits