Surgical Microscope

Vertical: Medical

Location: Central Europe

Volume: 7500 units/year

Timeframe: 6 years

Our supplier was aware that Avnet was working on Micro LED projects. When the customer approached them directly—given the limited number of manufacturers with this technology—the supplier referred the project to Avnet. Despite the relatively low volume compared to their overall production, we successfully convinced them to customize the chief ray angle to achieve a precise 0-degree alignment for every pixel. This ensured perfect compatibility with the customer’s camera lens, delivering the highest-quality medical imaging. Additional factory audits jointly with our team confirmed the required capabilities and quality standards.

The Challenge

  • Specific requirements for display parameters, e.g. achieving 0° CRA
  • Maintaining quality in production
  • Seamless integration

The Solution

  • CR 100000:1, 95% color gamut, MIPI DSI or MIPI+SPI
  • Custom design of the Microlens Array to achieve a CRA of 0° for every pixel

Display Specifications

  • 1.35“ Micro-OLED
  • 3552×3840 pixel
  • 1200 cd/m²
Weronika Szczech

Surgical Microscope

Surgical microscope display case study featuring a 1.35″ Micro-OLED with custom microlens array design to achieve 0° CRA for every pixel.

Read More »
Weronika Szczech

Defibrillator

Defibrillator display case study featuring an 8″ TFT with high brightness, IPS, optical bonded PCAP, IK9 requirement and outdoor readability.

Read More »