Network Tester

Vertical: Test & Measurement

Location: America

Volume: 10k units/year

Timeframe: 5 years

When the customer’s existing 5” in-cell TFT display reached end-of-life, they needed a drop-in replacement that would fit their slim housing without requiring any hardware or software modifications. Avnet proposed a standard TFT combined with a PCAP touchscreen, and together with our supplier, developed an ultra-slim solution using the same touch driver. The replacement was implemented within a very short timeframe, ensuring a seamless transition and minimizing redesign efforts.

The Challenge

  • The original supply had an EOL touch driver
  • Regular 5” HD color replacements were too thick to fit due to design limitations 

The Solution

  • IPS, MIPI 
  • Custom backlight & FPC​
  • Optical bonded custom PCAP with required Focaltech 7311 IC​
  • Tape at back side of the cover glass

Display Specifications

  • 5“ TFT
  • 720 x 1280 pixel