Interferometer for High Precision Measurement & Calibration

Vertical: Test & Measurement

Location: Central Europe

Volume: 5k units/year

Timeframe: 6 years

The customer faced intense time pressure and had a big requirement catalogue. To address this, we developed a complete, end-to-end solution that covered all aspects of their requirements. We provided a 2.4″ TFT, IPS display with a custom PCB and additional LED for enhanced visibility.

The Challenge

  • Time pressure
  • Big requirement catalogue

The Solution

  • IPS, SPI-I/F
  • Custom PCB
  • Extra LED (RGB), ambient light sensor
  • Optical bonded custom PCAP sensor
  • Custom cover lens with print
  • We could offer the complete stack
  • Custom cover lens with print
  • Fast response helped to meet the timeframe

Display Specifications

  • 2.4″ TFT
  • SPI-I/F
Weronika Szczech

Surgical Microscope

Surgical microscope display case study featuring a 1.35″ Micro-OLED with custom microlens array design to achieve 0° CRA for every pixel.

Read More »
Weronika Szczech

Defibrillator

Defibrillator display case study featuring an 8″ TFT with high brightness, IPS, optical bonded PCAP, IK9 requirement and outdoor readability.

Read More »